28815 | Proxxon
Tool mounting shank, shaft Ø 2.35 mm, shaft length 44 mm, 28815, package with 5 pieces
Order No.: 04L0435
EAN: 4006274288157
MPN:
28815
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
4.1888 € *
Standard delivery time from the manufacturer is: On Request
Spare arbors, 28815, Proxxon
Spare arbors, shaft 2.35x44 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement carrier | |
| Version | 5 pieces | |
| Shaft Diameter | 2.35 mm | |
| Shaft length | 44 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 68042230 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |