28812 | Proxxon
Cutting disc, Ø 22 mm, thickness 0.7 mm, disc, corundum, 28812, package with 50 pieces
Order No.: 04L0434
EAN: 4006274288126
MPN:
28812
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
6.545 € *
Available: 49 pck.
Cutting discs, 28812, Proxxon
Corundum cutting discs used to part alloys and metals, stainless steels and non-ferrous metals. Can also be used for cutting wood and plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting disc | |
| Version | 50 pieces | |
| Head shape | disc | |
| diameter | 22 mm | |
| Thickness | 0.7 mm | |
| Abrasive Material | corundum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 68042230 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |