28802 | Proxxon
Polishing pin, Ø 7 mm, shaft Ø 2.35 mm, cylinder, felt, 28802, package with 2 pieces
Order No.: 04L0429
EAN: 4006274288027
MPN:
28802
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
2.6180 € *
Standard delivery time from the manufacturer is: On Request
Felt polishers, 28802, Proxxon
For preliminary and high burnish polishing of metal, gold, silver, brass and aluminium with the use of polishing paste. Also for final polishing in mould and die-making. Shaft Ø 2.35. Work with a lower rotational speed when polishing. Soften hard polishing paste with oil or heat up lightly.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | polishing pin | |
| Version | 2 pieces | |
| Head shape | cylinder | |
| diameter | 7 mm | |
| Abrasive Material | felt | |
| Shaft Diameter | 2.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 59119010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |