28798 | Proxxon

Grinding disc, Ø 22 mm, felt, 28798, package with 10 pieces

Order No.: 04L0427
EAN: 4006274287983
MPN:
28798
28798 Proxxon Drills, Mills, Mounted Points, Cutting Discs Image 1
28798 Proxxon Drills, Mills, Mounted Points, Cutting Discs Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
3.5224 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
3.5224 €

Felt polishers, 28798, Proxxon

For preliminary and high burnish polishing of metal, gold, silver, brass and aluminium with the use of polishing paste. Also for final polishing in mould and die-making. Shaft Ø 2.35. Work with a lower rotational speed when polishing. Soften hard polishing paste with oil or heat up lightly.

Technical specifications
Filter Property Value
Product type grinding disc
Version 10 pieces
diameter 22 mm
Material felt
Logistics
Property Value
Customs tariff number 68042290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes