28782 | Proxxon
Grinding pin, Ø 9 mm, shaft Ø 3 mm, ball, corundum, 28782, package with 3 pieces
Order No.: 04L0425
EAN: 4006274287822
MPN:
28782
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
1.7136 € *
Standard delivery time from the manufacturer is: 1 Week
Corundum grinding bit, 28782, Proxxon
High quality corundum grinding bit for grinding and chiselling hard materials such as cast iron, cast steel, malleable cast iron as well as hard metal alloys and refined steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grinding pin | |
| Version | 3 pieces | |
| Head shape | ball | |
| diameter | 9 mm | |
| Abrasive Material | corundum | |
| Shaft Diameter | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 68042250 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |