28761 | Proxxon
Multi-milling cutter, Ø 3 mm, shaft Ø 3 mm, hard metal, 28761
Order No.: 04L0417
EAN: 4006274287617
MPN:
28761
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0686 € *
Available: 1 pcs.
Tungsten carbide miller, 28761, Proxxon
Tungsten carbide millers made of wear-resistant highly compressed fine-granular tungsten. Used for vibration-free milling of high accuracy dimensions. It is advisable to secure workpieces well, avoiding accidents. For milling steel, cast steel, non-ferrous metals, plastics and extremely hard materials. May be used for technical work, for engraving and milling of PC cards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multi-milling cutter | |
| diameter | 3 mm | |
| Material | hard metal | |
| Shaft Diameter | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 82077010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |