28760 | Proxxon
Flat-head reamers, Ø 5 mm, shaft Ø 2.35 mm, ball, hard metal, 28760
Order No.: 04L0416
EAN: 4006274287600
MPN:
28760
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1737 € *
Available: 4 pcs.
Tungsten carbide miller, 28760, Proxxon
Tungsten carbide millers made of wear-resistant highly compressed fine-granular tungsten. Used for vibration-free milling of high accuracy dimensions. It is advisable to secure workpieces well, avoiding accidents. For milling steel, cast steel, non-ferrous metals, plastics and extremely hard materials. May be used for technical work, for engraving and milling of PC cards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat-head reamers | |
| Head shape | ball | |
| diameter | 5 mm | |
| Material | hard metal | |
| Shaft Diameter | 2.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82077010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |