28757 | Proxxon
Rasp cutter, Ø 3.2 mm, hard metal, 28757
Order No.: 04L0413
EAN: 4006274287570
MPN:
28757
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1039 € *
Standard delivery time from the manufacturer is: On Request
Tungsten carbide miller, 28757, Proxxon
Tungsten carbide millers made of wear-resistant highly compressed fine-granular tungsten. Used for vibration-free milling of high accuracy dimensions. It is advisable to secure workpieces well, avoiding accidents. For milling steel, cast steel, non-ferrous metals, plastics and extremely hard materials. May be used for technical work, for engraving and milling of PC cards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rasp cutter | |
| diameter | 3.2 mm | |
| Material | hard metal | |
| speed | 3.2 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82077037 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |