28752 | Proxxon
Fine milling kit, shaft Ø 2.35 mm, cone, cylinder, roller, hard metal, 28752, package with 3 pieces
Order No.: 04L0412
EAN: 4006274287525
MPN:
28752
Unit Price (€ / pck.)
8.6275 € *
Available: 10 pck.
Tungsten carbide miller, 28752, Proxxon
Tungsten carbide millers made of wear-resistant highly compressed fine-granular tungsten. Used for vibration-free milling of high accuracy dimensions. It is advisable to secure workpieces well, avoiding accidents. For milling steel, cast steel, non-ferrous metals, plastics and extremely hard materials. May be used for technical work, for engraving and milling of PC cards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fine milling kit | |
| Version | 3 pieces | |
| Head shape | cone, cylinder, roller | |
| Material | hard metal | |
| Shaft Diameter | 2.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82077010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |