28750 | Proxxon
Fine milling kit, Ø 2.3 mm, shaft Ø 2.35 mm, ball, cylinder, hard metal, 28750, package with 2 pieces
Order No.: 04L0411
EAN: 4006274287501
MPN:
28750
Unit Price (€ / pck.)
5.7596 € *
Available: 3 pck.
Tungsten carbide miller, 28750, Proxxon
Tungsten carbide millers made of wear-resistant highly compressed fine-granular tungsten. Used for vibration-free milling of high accuracy dimensions. It is advisable to secure workpieces well, avoiding accidents. For milling steel, cast steel, non-ferrous metals, plastics and extremely hard materials. May be used for technical work, for engraving and milling of PC cards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fine milling kit | |
| Version | 2 pieces | |
| Head shape | ball, cylinder | |
| diameter | 2.3 mm | |
| Material | hard metal | |
| Shaft Diameter | 2.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82077010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |