28735 | Proxxon
Circular saw blade, Ø 85 mm, thickness 0.7 mm, disc, diamond-coated, 28735
Order No.: 04L0405
EAN: 4006274287358
MPN:
28735
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.2748 € *
Available: 1 pcs.
Saw blade, 28735, Proxxon
Saw blade, diamond coated. Suitable for use in ceramics, porcelain, tiles, stone, CFK, CRP and epoxy circuit boards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circular saw blade | |
| Head shape | disc | |
| diameter | 85 mm | |
| Thickness | 0.7 mm | |
| Material | diamond-coated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82023900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |