28732 | Proxxon
Circular saw blade, Ø 80 mm, thickness 1.6 mm, disc, metal, 28732
Order No.: 04L0404
EAN: 4006274287327
MPN:
28732
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8381 € *
Available: 5 pcs.
Saw blade, 28732, Proxxon
Tungsten carbide tipped, suitable for use balsa, plywood, soft and hard woods, polycarbonate, plastics, non-ferrous metals, glass-fiber reinforced circuit boards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circular saw blade | |
| Version | 36 teeth | |
| Head shape | disc | |
| diameter | 80 mm | |
| Thickness | 1.6 mm | |
| Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82023100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |