28730 | Proxxon
Circular saw blade, Ø 80 mm, thickness 1.1 mm, disc, special steel, 28730
Order No.: 04L0402
EAN: 4006274287303
MPN:
28730
Unit Price (€ / pc.)
19.3613 € *
Available: 9 pcs.
Saw blade, 28730, Proxxon
Saw blade made of high-alloy special steel (HSS). Suitable for use on non-ferrous metals, soft and hard woods, laminates, GRP, CFK and composite boards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circular saw blade | |
| Version | 250 teeth | |
| Head shape | disc | |
| diameter | 80 mm | |
| Thickness | 1.1 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 82023100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |