28727 | Proxxon

Fine milling kit, Ø 10 mm, disc, tungsten vanadium steel, 28727, package with 2 pieces

Order No.: 04L0400
EAN: 4006274287273
MPN:
28727
28727 Proxxon Drills, Mills, Mounted Points, Cutting Discs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
10.71 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
10.71 €

Steel milling bits, 28727, Proxxon

Purpose-made stable construction with head and shaft out of a single blank. The precise flutes and optimal concentricity ensure best life expectancy. Ideal for freehand precision work. For use on hard and soft woods, non-ferrous and precious metals, as well as plastics and plaster. Ideal for milling, routing, shaping, profiling and slotting.

Technical specifications
Filter Property Value
Product type fine milling kit
Version 2 pieces
Head shape disc
diameter 10 mm
Material tungsten vanadium steel
Logistics
Property Value
Customs tariff number 82077037
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes