28723 | Proxxon
Fine milling kit, Ø 6 mm, cone, tungsten vanadium steel, 28723, package with 2 pieces
Order No.: 04L0396
EAN: 4006274287235
MPN:
28723
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
8.7584 € *
Standard delivery time from the manufacturer is: On Request
Steel milling bits, 28723, Proxxon
Purpose-made stable construction with head and shaft out of a single blank. The precise flutes and optimal concentricity ensure best life expectancy. Ideal for freehand precision work. For use on hard and soft woods, non-ferrous and precious metals, as well as plastics and plaster. Ideal for milling, routing, shaping, profiling and slotting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fine milling kit | |
| Head shape | cone | |
| diameter | 6 mm | |
| Material | tungsten vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82077037 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |