28720 | Proxxon
Fine milling kit, wheel, ball, cone, tungsten vanadium steel, 28720
Order No.: 04L0394
EAN: 4006274287204
MPN:
28720
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1039 € *
Available: 1 pcs.
Steel milling bits, 28720, Proxxon
Purpose-made stable construction with head and shaft out of a single blank. The precise flutes and optimal concentricity ensure best life expectancy. Ideal for freehand precision work. For use on hard and soft woods, non-ferrous and precious metals, as well as plastics and plaster. Ideal for milling, routing, shaping, profiling and slotting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fine milling kit | |
| Version | 3 pieces | |
| Head shape | wheel, ball, cone | |
| Material | tungsten vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82077010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |