28710 | Proxxon
Fine milling kit, wheel, sphere, cone, cylinder, elypse, tungsten vanadium steel, 28710
Order No.: 04L0393
EAN: 4006274287105
MPN:
28710
Unit Price (€ / pc.)
5.9143 € *
Available: 3 pcs.
Steel milling bits, 28710, Proxxon
Purpose-made stable construction with head and shaft out of a single blank. The precise flutes and optimal concentricity ensure best life expectancy. Ideal for freehand precision work. For use on hard and soft woods, non-ferrous and precious metals, as well as plastics and plaster. Ideal for milling, routing, shaping, profiling and slotting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fine milling kit | |
| Version | 5 pieces | |
| Head shape | wheel, sphere, cone, cylinder, elypse | |
| Material | tungsten vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82077010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |