28672 | Proxxon
Sanding pad, Ø 50 mm, silicon carbide, 28672, package with 6 pieces
Order No.: 04L0385
EAN: 4006274286726
MPN:
28672
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
5.3669 € *
Available: 4 pck.
Sanding pads, 28672, Proxxon
Flexible sanding pads, self-adhesive type. Adapts precisely to uneven surfaces due to foam body. Silicon carbide with high durability thanks to backing in a net structure (prevents clogging by dust). Ideal for smart-repair, fine sanding and reworking of 3D printed parts. Ø50 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sanding pad | |
| Version | 6 pieces | |
| diameter | 50 mm | |
| Grit | 1000 | |
| Abrasive Material | silicon carbide |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 68042230 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |