28670 | Proxxon
Grinding disc, Ø 50 mm, silicon carbide, 28670, package with 12 pieces
Order No.: 04L0384
EAN: 4006274286702
MPN:
28670
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
4.5696 € *
Standard delivery time from the manufacturer is: On Request
Sanding discs, 28670, Proxxon
Super-fine sanding discs from silicon carbide. For adding finishing touches to paint or removing varnish runs and inclusions. Ø50 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grinding disc | |
| Version | 12 pieces | |
| diameter | 50 mm | |
| Grit | 2000 | |
| Abrasive Material | silicon carbide |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 68051000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |