28664 | Proxxon
Polishing disc, Ø 50 mm, lambskin, 28664, package with 2 pieces
Order No.: 04L0380
EAN: 4006274286641
MPN:
28664
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
6.2713 € *
Standard delivery time from the manufacturer is: On Request
Polishing disc, 28664, Proxxon
Lambswool polishing disc of high quality, dense lambswool for polishing scratch-proof paints. With hook and loop fastening. Ø50 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | polishing disc | |
| Version | 2 pieces | |
| diameter | 50 mm | |
| Abrasive Material | lambskin |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LU |
| Customs tariff number | 43039000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |