28585 | Proxxon
Grinding disc, disc, corundum, 28585
Order No.: 04L0362
EAN: 4006274285859
MPN:
28585
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4871 € *
Standard delivery time from the manufacturer is: On Request
Grinding disc, 28585, Proxxon
Corundum grinding disc is used for de-burring, grinding, sharpening and derusting steel and non-ferrous metals. Ø50 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grinding disc | |
| Head shape | disc | |
| Grit | 60 | |
| Abrasive Material | corundum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 68042230 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |