28581 | Proxxon
Sanding belt, 330 mm, corundum, 28581, package with 5 pieces
Order No.: 04L0359
EAN: 4006274285811
MPN:
28581
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
3.9270 € *
Available: 3 pck.
Sanding belts, 28581, Proxxon
Corundum on tear-resistant, woven backing. Sands metal, nonferrous metals, wood and plastics efficiently.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sanding belt | |
| Version | 5 pieces | |
| Grit | 180 | |
| Length | 330 mm | |
| Abrasive Material | corundum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 68051000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |