28572 | Proxxon
Repl. carving blades for MSG, 5 pcs.
Order No.: 04L0355
EAN: 4006274285729
MPN:
28572
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.4961 € *
Standard delivery time from the manufacturer is: On Request
Carving blades, 28572, Proxxon
Super-quality bimetal. Base steel (carrier material) is bonded with extremely hard tungsten steel. The tips are hand-ground piece by piece. One blade each in V-shape, rounded large and small as well as flat straight and rounded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | carving knife insert | |
| Version | 5 pieces | |
| Material | Bi metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82082000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |