28558 | Proxxon
Cutting disc, Ø 50 mm, thickness 0.6 mm, disc, diamond-coated, 28558
Order No.: 04L0350
EAN: 4006274285583
MPN:
28558
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.6949 € *
Standard delivery time from the manufacturer is: On Request
Cutting disc, 28558, Proxxon
Diamond-coated cutting disc for fine cuts in hard materials such as glass, porcelain, ceramics and stone. Less heating up due to cooling holes. Ø50 x 0.6 mm. With 10 mm bore.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting disc | |
| Head shape | disc | |
| diameter | 50 mm | |
| Thickness | 0.6 mm | |
| Material | diamond-coated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82023900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |