28556 | Proxxon
Cutting disc, Ø 50 mm, disc, tungsten carbide, 28556
Order No.: 04L0348
EAN: 4006274285569
MPN:
28556
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.5545 € *
Standard delivery time from the manufacturer is: On Request
Cutting disc, 28556, Proxxon
Tungsten carbide cutting disc, less heating up due to cooling holes. For cutting wood (especially wooden floors) and jointing mortar. Ø50 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting disc | |
| Head shape | disc | |
| diameter | 50 mm | |
| Material | tungsten carbide |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82023900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |