28312 | Proxxon
Polishing set for SP/E (5-pc.)
Order No.: 04L0333
EAN: 4006274283121
MPN:
28312
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.3228 € *
Standard delivery time from the manufacturer is: On Request
Polishing set, 28312, Proxxon
Steel wire brush for de-rusting and cleaning steel and non-ferrous metals. Brass wire brush to polish non-ferrous metals and precious metals. Felt wheel is used on painted surfaces and the chamois and cotton wheels provide a high gloss finish on non-ferrous metals and precious metals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | polishing assortment | |
| Version | 5 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |