28310 | Proxxon
Grinding disc, Ø 50 mm, thickness 13 mm, silicon carbide, 28310
Order No.: 04L0332
EAN: 4006274283107
MPN:
28310
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7723 € *
Standard delivery time from the manufacturer is: On Request
Silicon carbide, 28310, Proxxon
Silicon carbide with 12.7 mm bore. Soft compound for very hard materials.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grinding disc | |
| diameter | 50 mm | |
| Thickness | 13 mm | |
| Abrasive Material | silicon carbide |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 68042230 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |