28304 | Proxxon
Grinding disc, Ø 22 mm, shaft Ø 2.35 mm, disc, silicon carbide, 28304, package with 10 pieces
Order No.: 04L0330
EAN: 4006274283046
MPN:
28304
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
4.5101 € *
Standard delivery time from the manufacturer is: On Request
Grinding wheels, 28304, Proxxon
Fine particles of consistent hardness for engraving and frosting of glass, ceramics and stellites. Also for grinding tungsten carbide, chilled cast iron and other hard steel alloys. Shafts Ø2.35 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grinding disc | |
| Version | 10 pieces | |
| Head shape | disc | |
| diameter | 22 mm | |
| Abrasive Material | silicon carbide | |
| Shaft Diameter | 2.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 68042230 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |