28293 | Proxxon
Polishing disc, Ø 22 mm, disc, silicone, 28293, package with 10 pieces
Order No.: 04L0323
EAN: 4006274282933
MPN:
28293
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
6.0214 € *
Available: 14 pck.
Silicone polisher, 28293, Proxxon
Used for surface smoothing and polishing of precious metals, non-ferrous metals, high-grade metals, glass, porcelain, wood, rubber and plastic. The bullets are very suitable for working tough-to-reach insides. Shafts of Ø2.35 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | polishing disc | |
| Version | 10 pieces | |
| Head shape | disc | |
| diameter | 22 mm | |
| Material | silicone |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 68042250 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |