28250 | Proxxon
Diamond grinding bit, 5 mm
Order No.: 04L0316
EAN: 4006274282506
MPN:
28250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.046 € *
Available: 4 pcs.
Diamond grinding bit, 28250, Proxxon
Diamond grinding bit with consistently even coating of diamond dust. Bodies and shafts made from stainless steel. Used for grinding, engraving and chiselling steel (even chrome-cobalt alloy), glass, ceramics, porcelain and plastics. All shafts Ø 2.35mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diamond grinding pin |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IL |
| Customs tariff number | 82079010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |