28230 | Proxxon
Diamond coated grinding pins, Ø 1.2 mm, ball, 28230, package with 2 pieces
Order No.: 04L0312
EAN: 4006274282308
MPN:
28230
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
3.7961 € *
Available: 3 pck.
Diamond grinding bit, 28230, Proxxon
Ball-shaped diamond-coated grinding bit for glass and stone. For drilling and machining of glass and types of stone reaching to granite. Recommended for use on drill presses with a speed of 2,000rpm with the addition of coolant. Shaft Ø 2.35 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diamond coated grinding pins | |
| Head shape | ball | |
| diameter | 1.2 mm | |
| speed | 2000 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IL |
| Customs tariff number | 82079010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |