28226 | Proxxon
Diamond grinding bit, spherical shape Ø 4,4 mm,2 pcs., package with 2 pieces
Order No.: 04L0311
EAN: 4006274282261
MPN:
28226
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
5.7477 € *
Available: 1 pck.
Diamond grinding bit, 28226, Proxxon
Diamond grinding bit with consistently even diamond dust coating. Bodies and shafts made from stainless steel. Used for grinding, engraving and chiselling steel (even chrome-cobalt alloy), glass, ceramics, porcelain and plastics. All shafts Ø 2.35 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diamond grinding pin | |
| Head shape | ball |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IL |
| Customs tariff number | 82079010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |