28180 | Proxxon
Band saw blade, 1065 mm, thickness 0.5 mm, special steel, 28180
Order No.: 04L0301
EAN: 4006274281806
MPN:
28180
Unit Price (€ / pc.)
18.564 € *
Available: 19 pcs.
Bandsaw blade, 28180, Proxxon
Extra narrow bandsaw blade of special tempered steel, with induction-hardened coarse teeth (14 TPI). Especially suited for aluminium and plastics.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | band saw blade | |
| Thickness | 0.5 mm | |
| Length | 1065 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82022000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |