28176 | Proxxon
Band saw blade, 1065 mm, thickness 0.4 mm, special steel, 28176
Order No.: 04L0300
EAN: 4006274281769
MPN:
28176
Unit Price (€ / pc.)
15.1606 € *
Available: 9 pcs.
Bandsaw blade, 28176, Proxxon
Standard bandsaw blade of hardened Swedish steel. Coarse -toothed (14 TPI). For steel and brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | band saw blade | |
| Thickness | 0.4 mm | |
| Length | 1065 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 82022000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |