28172 | Proxxon
Band saw blade, 1065 mm, thickness 0.6 mm, Bi metal, 28172
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.1209 € *
Standard delivery time from the manufacturer is: On Request
Bandsaw blade, 28172, Proxxon
Bandsaw blade of bimetal. Carrier belt of alloyed tempering steel, sawing teeth of wear-resistant high-speed steel. Varying teeth 10-14 TPI. Ideal for cutting all standard steel qualities, non-ferrous metals and stainless steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | band saw blade | |
| Thickness | 0.6 mm | |
| Length | 1065 mm | |
| Material | Bi metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82022000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |