28155 | Proxxon
Cutting disc, Ø 50 mm, disc, 28155, package with 5 pieces
Order No.: 04L0294
EAN: 4006274281554
MPN:
28155
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
4.5696 € *
Available: 4 pck.
Cutting disc, 28155, Proxxon
Corundum bound cutting disc for LHW. With woven reinforcement, 50 x 1 x 10 mm. For cutting steel, non-ferrous metals, plastic and wood. Ø50 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting disc | |
| Version | 5 pieces | |
| Head shape | disc | |
| diameter | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 68042230 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |