28152 | Proxxon
Cutting disc for cut-off saw, 50 mm
Order No.: 04L0293
EAN: 4006274281523
MPN:
28152
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5708 € *
Standard delivery time from the manufacturer is: On Request
Cutting disc, 28152, Proxxon
Made of ceramic compound: 50% aluminium oxide and 50% silicon carbide. Suitable for cutting steel, non-ferrous metal as well as small wood and ceramic bars
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting disc | |
| Head shape | disc |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 68042230 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |