28011 | Proxxon
Circular saw blade, Ø 50 mm, thickness 0.5 mm, disc, hard metal, 28011
Order No.: 04L0270
EAN: 4006274280113
MPN:
28011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.4263 € *
Standard delivery time from the manufacturer is: On Request
Saw blade, 28011, Proxxon
Solid carbide saw blade, fine toothed: ideal for cutting fibreglass sheets up to 3 mm, non-ferrous metals, duro-plastics and other 'difficult' materials.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circular saw blade | |
| Head shape | disc | |
| diameter | 50 mm | |
| Thickness | 0.5 mm | |
| Material | hard metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82023100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |