27116 | Proxxon
End mill kit, shaft Ø 3 mm, 1-3 mm, metal, 27116
Order No.: 04L0259
EAN: 4006274271166
MPN:
27116
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.7405 € *
Available: 5 pcs.
Milling cutters, 27116, Proxxon
Milling cutters with two flute cutters and fishtail profile (cutting to the centre). Enables lowering into non-bored work pieces. For grey-cast iron, hardened cast iron, steel, cast steel, brass, aluminium, glass, plastic and carbon fibre.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end mill kit | |
| Thread size | 1-3 mm | |
| Material | metal | |
| Shaft Diameter | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 82077031 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |