27034 | Proxxon
Mesh sand. belts, 50x533, 240grit, 3pcs, package with 3 pieces
Order No.: 04L0243
EAN: 4006274270343
MPN:
27034
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
19.3613 € *
Standard delivery time from the manufacturer is: On Request
Net sanding belt, 27034, Proxxon
Industrial quality. For dust-free sanding: Net structure enables direct suction through the sanding belt and cool grinding.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mesh sanding belts | |
| Grit | 240 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 68051000 |
| Country of origin | FI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |