27032 | Proxxon
Mesh sanding belts, shaft Ø 3 mm, 1-3 mm, 27032
Order No.: 04L0241
EAN: 4006274270329
MPN:
27032
Unit Price (€ / pck.)
17.6120 € *
Standard delivery time from the manufacturer is: On Request
Net sanding belt, 27032, Proxxon
Industrial quality. For dust-free sanding: Net structure enables direct suction through the sanding belt and cool grinding.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mesh sanding belts | |
| Thread size | 1-3 mm | |
| Grit | 100 | |
| Shaft Diameter | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 68051000 |
| Country of origin | FI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |