24620 | Proxxon
End mill kit, 6-10 mm, special steel, DIN 844, 24620
Order No.: 04L0230
EAN: 4006274246201
MPN:
24620
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.8158 € *
Standard delivery time from the manufacturer is: 1 Week
Milling cutter set, 24620, Proxxon
Milling cutter set, 4 cutters Ø 6-7-8 and 10 mm. Four flute design according to DIN 844. Shafts 6 and 10 mm respectively.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end mill kit | |
| Thread size | 6-10 mm | |
| Material | special steel | |
| Standard number | DIN 844 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82077031 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |