24610 | Proxxon
End mill kit, 2-5 mm, cylinder, steel, special steel, DIN 327, 24610
Order No.: 04L0229
EAN: 4006274246102
MPN:
24610
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.6881 € *
Available: 1 pcs.
Milling cutter set, 24610, Proxxon
Milling cutter set, all cutters with 6 mm shaft. Cutters of Ø 2-3-4 and 5 mm. Double fluted according to DIN 327.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end mill kit | |
| Thread size | 2-5 mm | |
| Head shape | cylinder | |
| Material | special steel | |
| Abrasive Material | steel | |
| Standard number | DIN 327 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82077031 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |