29840 | Proxxon
Cordless electr. screwdr. KS/A UN3481
Order No.: 04L0501
EAN: 4006274298408
MPN:
29840
KS/A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
185.6876 € *
Standard delivery time from the manufacturer is: On Request
Cordless foldable screwdriver, 29840, Proxxon
Cordless foldable screwdriver, compact, handy and strong. For working where space is tight. Automatic spindle lock when the set torque is reached. Practical: if needed, screws can be finally tightened at higher torque by hand. Receptacle for 1/4"-hexagon-standard bits. Bits are securely held and released by moving the locking ring. Bright LED illuminates dark working areas. Including 12 standard bits of industrial quality.
Features
- High quality 10.8 V lithium-ion battery with 2.6 Ah
- Electromagnetic shut-off-clutch with highest repeat accuracy
- 2-speed gearbox for 250 rpm and 750 rpm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 10.8 V | |
| Nominal capacity | 2.6 Ah | |
| speed | 750 1/min | |
| Version | battery adjustable screwdriver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84672920 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |