29800 | Proxxon
Battery-drill/grinder IBS/A UN3481
Order No.: 04L0490
EAN: 4006274298002
MPN:
29800
IBS/A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
196.0287 € *
Standard delivery time from the manufacturer is: On Request
Cordless drill/grinder, 29800, Proxxon
Cordless professional drill/grinder for drilling, milling, grinding, polishing, cleaning, cutting, engraving and signing. With variable electronic speed control for high torque, even in the lower speed range. Double-row ball bearing, precision spindle of ground steel and six triple slit MICROMOT steel collets (1-1.5-2-2.4-3 and 3.2 mm) ensure high concentric accuracy. Bits and cutters run true.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 10.8 V | |
| speed | 23000 1/min | |
| Version | cordless drill grinder |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LU |
| Customs tariff number | 84672920 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |