28515 | Proxxon
MICROMOT 60/E starter set
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.281 € *
Available: 1 pcs.
Model building and engraving set, 28515, Proxxon
Model building and engraving set for drilling, milling, grinding, polishing, brushing, cutting and engraving. For working steel, precious metals, glass, ceramics, plastics and precious stones. With low safety voltage. Therefore, also suitable for working with coolant (wet grinding and cutting). Ideal for electronic hobbyists, model-builders, mechanics, jewellers, opticians, artists, chiropodists, dental technicians, tool and casting makers, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 18 V | |
| speed | 20000 1/min | |
| Version | model making and engraving kit |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84672985 |
| Country of origin | LU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |