28512 | Proxxon
Mill/Drill unit MICROMOT 60/EF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.5810 € *
Standard delivery time from the manufacturer is: On Request
Mill/drill unit, 28512, Proxxon
Mill/drill unit MICROMOT 60/EF, with keyless chuck for shanks from 0.3-3.2 mm. Particularly beneficial when working with bits and cutters of various shank diameters, e.g. HSS drill bits. Tool can also be used with MICROMOT steel collets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 18 V | |
| speed | 20000 1/min | |
| Version | drilling and milling machine |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LU |
| Customs tariff number | 84672985 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |