28500 | Proxxon
Mill/Drill unit MICROMOT 60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.8202 € *
Standard delivery time from the manufacturer is: On Request
Mill/drill unit, 28500, Proxxon
Mill/drill unit without electronic speed control (continuously 20,000 rpm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 18 V | |
| speed | 20000 1/min | |
| Version | drilling and milling machine |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LU |
| Customs tariff number | 84672985 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |