28492 | Proxxon
Long neck angle drilling unit LWB/E
Order No.: 04L0341
EAN: 4006274284920
MPN:
28492
LWB/E
Unit Price (€ / pc.)
121.4871 € *
Available: 1 pcs.
Angle milling/drilling unit, 28492, Proxxon
Long neck angle milling/drilling unit with a set of gears running on several ball bearings in a stable, die-cast aluminium housing head. Also suitable for right-angled separation of rods. With a special balanced, powerful, quiet and long-lasting DC motor. Infinitely variable rpm (full wave electronics). Main housing is made of glass-fibre reinforced polyamide.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 230 V | |
| speed | 15000 1/min | |
| Version | long neck angle drilling machine |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84672985 |
| Country of origin | LU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |