28472 | Proxxon
Drill grinder FBS 240/E
Order No.: 04L0338
EAN: 4006274284722
MPN:
28472
FBS 240/E
Unit Price (€ / pc.)
75.8268 € *
Available: 1 pcs.
Precision drill/grinder, 28472, Proxxon
Precision drill/grinder for drilling, milling, grinding, polishing, cleaning, carving and engraving. The full wave electronic speed control results in virtually constant torque, even at lower speeds, in turn facilitating micro drilling, cleaning and polishing. The spindle runs in a precision ball bearing and is lifted with a lock button. The machine is fitted with a special, balanced, low noise DC motor with high life expectancy. Stable housing of glass-fibre reinforced polyamide with soft components in the finger grip area.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 230 V | |
| speed | 22000 1/min | |
| Version | fine bore grinder |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84672985 |
| Country of origin | LU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |